Part Details for SMCJ13AHR6 by Taiwan Semiconductor
Overview of SMCJ13AHR6 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ13AHR6
SMCJ13AHR6 CAD Models
SMCJ13AHR6 Part Data Attributes
|
SMCJ13AHR6
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ13AHR6
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ13AHR6
This table gives cross-reference parts and alternative options found for SMCJ13AHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13AHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13AHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13AHM6 |
SMCJ13HR7G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13HR7G |
SMCJ13HR6G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13HR6G |
SMCJ13AR6G | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13AR6G |
SMCJ13V7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13V7G |
SMCJ13V6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13V6G |
SMCJ13HR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13HR6 |
SMCJ13HM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13HM6 |
SMCJ13R6 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13R6 |
SMCJ13AV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ13AHR6 vs SMCJ13AV6G |