Datasheets
SMCJ150CA by:

Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN

Part Details for SMCJ150CA by Secos Corporation

Overview of SMCJ150CA by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ150CA

SMCJ150CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ150CA Part Data Attributes

SMCJ150CA Secos Corporation
Buy Now Datasheet
Compare Parts:
SMCJ150CA Secos Corporation Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SECOS CORP
Package Description SMC, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 192.5 V
Breakdown Voltage-Min 167 V
Breakdown Voltage-Nom 179.75 V
Clamping Voltage-Max 243 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 150 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ150CA

This table gives cross-reference parts and alternative options found for SMCJ150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ150CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ150CA vs SMCJ150CAHM3_A/I
SMCJ150CA Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd SMCJ150CA vs SMCJ150CA
SMCJ150CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ150CA vs SMCJ150CAHE3/57T
SMCJ150CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ150CA vs SMCJ150CA-M3/57T
SMCJ150CA Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ150CA vs SMCJ150CA
SMCJ150CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ150CA vs SMCJ150CAHE3_A/I
SMCJ150CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ150CA vs SMCJ150CAE3/TR13
SMCJ150CA Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 167V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 150V; VBR Min (V): 167V; VBR Max (V): 185V; IR Max (uA): 5uA; VC Max (V): 243V; Package: SMC Galaxy Microelectronics SMCJ150CA vs SMCJ150CA
SMCJ150CA-M3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ150CA vs SMCJ150CA-M3/57T
SMCJ150C Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ150CA vs SMCJ150C
Part Number Description Manufacturer Compare
SMCJ150CA Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN Kyocera AVX Components SMCJ150CA vs SMCJ150CA
SMCJ130CA-E3 DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ150CA vs SMCJ130CA-E3
SMCJ130CA Trans Voltage Suppressor Diode, Taitron Components Inc SMCJ150CA vs SMCJ130CA
SMCJ150CA Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, General Instrument Corp SMCJ150CA vs SMCJ150CA
SMCJ130CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ150CA vs SMCJ130CA-E3/9AT
SMCJ150CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ150CA vs SMCJ150CA-M3/57T
SMCJ150CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ150CA vs SMCJ150CAHE3/57T
SMCJ150CA Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCJ150CA vs SMCJ150CA
SMCJ130CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ150CA vs SMCJ130CA-E3/57T
SMCJ130CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ150CA vs SMCJ130CAHM3_A/I

SMCJ150CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ150CA by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ150CA by Secos Corporation

Select Manufacturer
Which Manufacturer of SMCJ150CA would you like to use for your alert(s)?
  • Please alert me when SMCJ150CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ150CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ150CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ150CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ150CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ150CA by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: