Part Details for SMCJ160A-13-F by Diodes Incorporated
Overview of SMCJ160A-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ160A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ160A-FDICT-ND
|
DigiKey | TVS DIODE 160VWM 259VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
358 In Stock |
|
$0.2298 / $0.6800 | Buy Now |
DISTI #
SMCJ160A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 160V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ160A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1617 | Buy Now |
DISTI #
621-SMCJ160A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 160.0V RoHS: Compliant | 2037 |
|
$0.4790 / $0.6800 | Buy Now |
|
Future Electronics | SMCJ Series 160 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | SMCJ Series 160 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
SMCJ160A-13-F
|
TME | Diode: TVS, 1.5kW, 178÷197V, 5.8A, unidirectional, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1320 / $0.2680 | RFQ |
|
Ameya Holding Limited | SMCJ Series 160 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC | 3000 |
|
RFQ | |
DISTI #
SMC-SMCJ160A-13-F
|
Sensible Micro Corporation | Diode: Tvs, 1.5Kw, 178÷197V, 5.8A, Unidirectional, Smc, Reel,Tape RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Cut Tape | 888 |
|
$0.1088 / $0.1179 | RFQ |
DISTI #
SMCJ160A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 160V 1.5KW 2-Pin SMC T/R (Alt: SMCJ160A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SMC/ / PROTECTION TVS UNIDIRECTIONAL 1500W 160.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2003 | Buy Now |
Part Details for SMCJ160A-13-F
SMCJ160A-13-F CAD Models
SMCJ160A-13-F Part Data Attributes
|
SMCJ160A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ160A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 188 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ160A-13-F
This table gives cross-reference parts and alternative options found for SMCJ160A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ160A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCJLCE160AE3 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ160A-13-F vs MASMCJLCE160AE3 |
SMCJ160AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ160A-13-F vs SMCJ160AHE3_A/I |
SMCJ160AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ160A-13-F vs SMCJ160AHE3_A/H |
MASMCJLCE160A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ160A-13-F vs MASMCJLCE160A |
MSMCJLCE160A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ160A-13-F vs MSMCJLCE160A |
MSMCJLCE160AE3 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ160A-13-F vs MSMCJLCE160AE3 |
SMCJ160A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ160A-13-F vs SMCJ160A |
SMCJ160A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ160A-13-F vs SMCJ160A-E3/57T |