Part Details for SMCJ170CA-13-F by Diodes Incorporated
Overview of SMCJ170CA-13-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ170CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ170CA-FDICT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1650 In Stock |
|
$0.5523 / $1.4700 | Buy Now |
DISTI #
SMCJ170CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ170CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 84000 Factory Stock |
|
$0.2003 / $0.2366 | Buy Now |
DISTI #
SMCJ170CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ170CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.2003 / $0.2366 | Buy Now |
DISTI #
621-SMCJ170CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 170.0V RoHS: Compliant | 1427 |
|
$0.5510 / $1.4700 | Buy Now |
DISTI #
70550589
|
RS | 1500W 170V Transient Voltage Suppr. SMC | Diodes Inc SMCJ170CA-13-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2690 / $0.3370 | RFQ |
|
Future Electronics | 1500 W 170 V Bi-Directional SMT Transient Voltage Suppressor Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | 1500 W 170 V Bi-Directional SMT Transient Voltage Suppressor Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | 1500 W 170 V Bi-Directional SMT Transient Voltage Suppressor Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | 1500 W 170 V Bi-Directional SMT Transient Voltage Suppressor Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ |
Part Details for SMCJ170CA-13-F
SMCJ170CA-13-F CAD Models
SMCJ170CA-13-F Part Data Attributes
|
SMCJ170CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ170CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ170CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ170CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170CAR6 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CAR6 |
SMCJ170CAHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CAHM6 |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ170CA-13-F vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ170CA-13-F vs SMCJ170CA |
SMCJ170CAM6G | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CAM6G |
SMCJ170CA | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CA |
SMCJ170CAR7G | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CAR7G |
SMCJ170CAR6G | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CAR6G |
SMCJ170CA.TF | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | Semtech Corporation | SMCJ170CA-13-F vs SMCJ170CA.TF |
SMCJ170CAHR7 | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ170CA-13-F vs SMCJ170CAHR7 |