Part Details for SMCJ170CA by Continental Device India Ltd
Overview of SMCJ170CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ170CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ170CA-CDI
|
TME | Diode: TVS, 1.5kW, 189V, 5.5A, bidirectional, SMC, reel,tape Min Qty: 5 | 164 |
|
$0.1070 / $0.1610 | Buy Now |
Part Details for SMCJ170CA
SMCJ170CA CAD Models
SMCJ170CA Part Data Attributes
|
SMCJ170CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ170CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ170CA
This table gives cross-reference parts and alternative options found for SMCJ170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | SMCJ170CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ170CA vs SMCJ170CA |
SMCJ170CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ170CA vs SMCJ170CA |