Part Details for SMCJ17A-E3/57T by Vishay Intertechnologies
Overview of SMCJ17A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ17A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6391
|
Newark | Transient Suppressor Diode, single, unidirectional,17V V(Rwm),do-214Ab/Smc |Vishay SMCJ17A-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SMCJ17A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ17A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Reel | 13600 |
|
$0.1050 / $0.1187 | Buy Now |
DISTI #
625-SMCJ17A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 17V Unidirect RoHS: Compliant | 1713 |
|
$0.1900 / $0.5900 | Buy Now |
|
Future Electronics | 1500 W 17 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 7650Reel |
|
$0.1120 / $0.1250 | Buy Now |
|
Future Electronics | 1500 W 17 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1250 | Buy Now |
DISTI #
70817246
|
Verical | TVS Diode Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2335 | Americas - 5100 |
|
$0.1584 / $0.1863 | Buy Now |
DISTI #
66329114
|
Verical | TVS Diode Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2229 | Americas - 850 |
|
$0.0547 | Buy Now |
|
Quest Components | 32 |
|
$0.5320 / $0.6650 | Buy Now | |
DISTI #
SMCJ17A-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 17V Unidirect pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 18700 In Stock |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
C1S803601335533
|
Chip1Stop | Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 850 |
|
$0.1250 | Buy Now |
Part Details for SMCJ17A-E3/57T
SMCJ17A-E3/57T CAD Models
SMCJ17A-E3/57T Part Data Attributes
|
SMCJ17A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ17A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ17A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ17A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ17A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ16 | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SMCJ17A-E3/57T vs 1.5SMCJ16 |
SMCJ17A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ17A-E3/57T vs SMCJ17A-E3/9AT |
SMCJ17A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMCJ17A-E3/57T vs SMCJ17A |
SMCJ17A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ17A-E3/57T vs SMCJ17A |
SMCJ5640E3/TR13 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ17A-E3/57T vs SMCJ5640E3/TR13 |
SMCJ17A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | SMCJ17A-E3/57T vs SMCJ17A |
SMCJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | RFE International Inc | SMCJ17A-E3/57T vs SMCJ17A |
SMCJ17A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJ17A-E3/57T vs SMCJ17A |
SMCJ17AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ17A-E3/57T vs SMCJ17AHE3_A/I |
1.5SMCJ17A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SMCJ17A-E3/57T vs 1.5SMCJ17A |