Diodes
SMCJ17A
Description: Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMCJ17A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ17A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1729
Newark Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:17V, Clamping Voltage Max:26V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:18.9V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMCJ17A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.2800
$0.2800 Buy Now
DISTI # SMCJ17ABCT-ND
DigiKey TVS DIODE 17VWM 27.6VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 24949
In Stock
  • 1 $0.5800
  • 10 $0.4950
  • 100 $0.3440
  • 500 $0.2686
  • 1,000 $0.2183
  • 3,000 $0.2088
  • 6,000 $0.1918
  • 9,000 $0.1831
  • 15,000 $0.1734
  • 21,000 $0.1676
  • 30,000 $0.1638
$0.1638 / $0.5800 Buy Now
DISTI # SMCJ17A
Avnet Americas Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ17A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.1860
  • 18,000 $0.1307
  • 30,000 $0.1278
  • 60,000 $0.1250
  • 120,000 $0.1222
  • 600,000 $0.1194
  • 1,200,000 $0.1175
$0.1175 / $0.1860 Buy Now
DISTI # 652-SMCJ17A
Mouser Electronics ESD Protection Diodes / TVS Diodes 17volts 5uA 53.3 Amps Uni-Dir RoHS: Compliant 0
  • 1 $0.5700
  • 10 $0.4220
  • 100 $0.3440
  • 500 $0.2690
  • 1,000 $0.2190
  • 3,000 $0.1880
  • 9,000 $0.1670
  • 24,000 $0.1630
$0.1630 / $0.5700 Order Now
Onlinecomponents.com Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB RoHS: Compliant 6000 In Stock
  • 3,000 $0.1614
  • 6,000 $0.1598
  • 9,000 $0.1582
  • 12,000 $0.1566
$0.1566 / $0.1614 Buy Now
DISTI # 62996310
Verical TVS Diode Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 Americas - 6000
  • 3,000 $0.2007
  • 6,000 $0.1954
  • 9,000 $0.1934
  • 12,000 $0.1882
$0.1882 / $0.2007 Buy Now
Bristol Electronics   2034
RFQ
DISTI # SMCJ17A
TTI ESD Protection Diodes / TVS Diodes 17volts 5uA 53.3 Amps Uni-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.1650
  • 15,000 $0.1620
  • 30,000 $0.1290
  • 60,000 $0.1250
  • 120,000 $0.1220
$0.1220 / $0.1650 Buy Now
DISTI # SMCJ17A
Avnet Abacus Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ17A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600415042
Chip1Stop Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes 18
  • 10 $0.1810
$0.1810 Buy Now
Master Electronics Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB RoHS: Compliant 6000 In Stock
  • 3,000 $0.1614
  • 6,000 $0.1598
  • 9,000 $0.1582
  • 12,000 $0.1566
$0.1566 / $0.1614 Buy Now

CAD Models for SMCJ17A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ17A by Bourns Inc

SMCJ17A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
21.7 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
20.3 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ17A
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCJ17A

This table gives cross-reference parts and alternative options found for SMCJ17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMCJ16 Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SMCJ17A vs 1.5SMCJ16
SMCJ17A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ17A vs SMCJ17A-E3/9AT
SMCJ17A Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ17A vs SMCJ17A
SMCJ17A Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ17A vs SMCJ17A
SMCJ5640E3/TR13 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ17A vs SMCJ5640E3/TR13
SMCJ17A Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB World Products Inc SMCJ17A vs SMCJ17A
SMCJ17A Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional RFE International Inc SMCJ17A vs SMCJ17A
SMCJ17A Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ17A vs SMCJ17A
SMCJ17AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ17A vs SMCJ17AHE3_A/I
1.5SMCJ17A Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SMCJ17A vs 1.5SMCJ17A
Part Number Description Manufacturer Compare
1.5SMCJ14 Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG SMCJ17A vs 1.5SMCJ14
SMCJ15A-M3/57T Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ17A vs SMCJ15A-M3/57T
MASMCJLCE15AE3 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ17A vs MASMCJLCE15AE3
1.5SMC18TRTS Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ17A vs 1.5SMC18TRTS
MSMCJLCE15A Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ17A vs MSMCJLCE15A
MSMCJLCE16A Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ17A vs MSMCJLCE16A
SMCJ16A Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCJ17A vs SMCJ16A
SMCJ15A-M3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ17A vs SMCJ15A-M3/57T
SMCG17AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCJ17A vs SMCG17AHE3/9AT
SMCJ5640AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ17A vs SMCJ5640AE3/TR13

Related Parts for SMCJ17A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ17A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ17A by Bourns Inc

Select Manufacturer
Which Manufacturer of SMCJ17A would you like to use for your alert(s)?
  • Please alert me when SMCJ17A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ17A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ17A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ17A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ17A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ17A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: