-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0614
|
Newark | Tvs Diode, Bidir, 17V, Do-214Ab-2 Rohs Compliant: Yes |Vishay SMCJ17CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.4090 / $0.6380 | Buy Now |
DISTI #
77K6398
|
Newark | Diode, Tvs, 6.5W, 17V, Bi-Directional, Do-214Ab-2, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:17V, Clamping Voltage Max:27.6V, Diode Case Style:Do-214Ab (Smc), Qualification:-Rohs Compliant: Yes |Vishay SMCJ17CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
SMCJ17CA-E3/57T
|
Avnet Americas | 1.5KW,17V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ17CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 10200 |
|
$0.1138 / $0.1288 | Buy Now |
DISTI #
625-SMCJ17CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 17V Bidirect RoHS: Compliant | 1779 |
|
$0.2070 / $0.5500 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 1500W 17V Bidirect RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 5100Reel |
|
$0.1180 / $0.1310 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 1500W 17V Bidirect RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 3400Reel |
|
$0.1230 / $0.1380 | Buy Now |
DISTI #
66986234
|
Verical | TVS Diode Single Bi-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2246 | Americas - 12750 |
|
$0.1262 / $0.1449 | Buy Now |
DISTI #
32906651
|
Verical | TVS Diode Single Bi-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 45 Package Multiple: 1 Date Code: 1916 | Americas - 963 |
|
$0.1463 / $0.1931 | Buy Now |
DISTI #
SMCJ17CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 17V Bidirect pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 32300 In Stock |
|
$0.1170 / $0.1320 | Buy Now |
DISTI #
C1S804000025195
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 12750 |
|
$0.1320 / $0.1449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ17CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ17CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ17CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ17CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ17CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ17CA-E3/57T vs SMCJ17CAHE3_A/I |
SMCJ17CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ17CA-E3/57T vs SMCJ17CAHE3_A/H |
SMCJ17CA | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ17CA-E3/57T vs SMCJ17CA |
SMCJ17CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ17CA-E3/57T vs SMCJ17CAHM3_A/H |
SMCJ17CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ17CA-E3/57T vs SMCJ17CAHM3_A/I |
SMCJ17CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ17CA-E3/57T vs SMCJ17CA-M3/9AT |
SMCJ17CAE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ17CA-E3/57T vs SMCJ17CAE3/TR13 |
SMCJ17CA | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ17CA-E3/57T vs SMCJ17CA |
SMCJ17CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ17CA-E3/57T vs SMCJ17CA-E3/9AT |