Part Details for SMCJ18CA-AT/TR13 by YAGEO Corporation
Overview of SMCJ18CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ18CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMCJ18CA-AT/TR13CT-ND
|
DigiKey | SMCJ, DO-214AB, 18V, 29.2V, AUTO Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
SMCJ18CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 18V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ18CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMCJ18CA-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMCJ DO-214AB 18V 29.2V AU RoHS: Compliant | 2980 |
|
$0.1290 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.1060 | Buy Now |
DISTI #
SMCJ18CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes SMCJ DO-214AB 18V 29.2V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1290 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 18V DO214AB (SMC) AUTO(AEC-Q101) S | 0 |
|
$0.1902 / $0.2187 | RFQ |
Part Details for SMCJ18CA-AT/TR13
SMCJ18CA-AT/TR13 CAD Models
SMCJ18CA-AT/TR13 Part Data Attributes:
|
SMCJ18CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ18CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMCJ18CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ18CA-AT/TR13 vs SMCJ18CA-AT/TR7 |
SMCJ18CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ18CA-AT/TR13 vs SMCJ18CA/TR13 |
SMCJ18CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ18CA-AT/TR13 vs SMCJ18CA/TR7 |