There are no models available for this part yet.
Overview of SMCJ18CA by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ18CA by Continental Device India Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCJ18CA-CDI
|
TME | Diode: TVS, 1.5kW, 20V, 51.4A, bidirectional, SMC, reel,tape Min Qty: 5 | 0 |
|
$0.1070 / $0.1610 | RFQ |
CAD Models for SMCJ18CA by Continental Device India Ltd
Part Data Attributes for SMCJ18CA by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
22.1 V
|
Breakdown Voltage-Min
|
20 V
|
Breakdown Voltage-Nom
|
21.05 V
|
Clamping Voltage-Max
|
29.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
IATF 16949, IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCJ18CA
This table gives cross-reference parts and alternative options found for SMCJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SynSemi Inc | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | FCI Semiconductor | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMCJ18CA vs SMCJ18CA |
Related Parts for SMCJ18CA
-
SMDJ6.0CATransient Suppressors
-
SML4762AZener Diodes
-
MBRS340T3GRectifier Diodes
-
SMCJ20ANon-linear Resistors
-
NMC-H1812X7R103K1KVTRPLPFFixed Capacitors
-
MKL03Z32VFK4Microcontrollers
-
APTMC120AM55CT1AGPower Field-Effect Transistors
-
RC0402JR-07510RLFixed Resistors
-
TPS23754PWPRSwitching Regulator or Controllers