-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1973
|
Newark | Tvs Diode, 1.5Kw, 18V, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ18CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
71J2163
|
Newark | Tvs Diode, 1.5Kw, 18V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V Rohs Compliant: Yes |Littelfuse SMCJ18CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3050 | Buy Now |
DISTI #
SMCJ18CALFCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20328 In Stock |
|
$0.1714 / $0.5900 | Buy Now |
DISTI #
576-SMCJ18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 18V 5% Bi-Directional RoHS: Compliant | 17693 |
|
$0.1710 / $0.5600 | Buy Now |
|
Future Electronics | SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 18000Reel |
|
$0.1360 / $0.1460 | Buy Now |
|
Future Electronics | SMCJ Series 29.2 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1460 | Buy Now |
DISTI #
84425778
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2427 | Americas - 6000 |
|
$0.2078 | Buy Now |
DISTI #
39221148
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 41 Package Multiple: 1 Date Code: 2021 | Americas - 4668 |
|
$0.1448 | Buy Now |
DISTI #
66458298
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 208 Package Multiple: 1 Date Code: 2301 | Americas - 2997 |
|
$0.2939 | Buy Now |
DISTI #
30582391
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 163 Package Multiple: 1 | Americas - 434 |
|
$0.1913 / $0.1925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CA |
SMCJ18CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CA-E3/57T |
SMCJ18CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CAHM3_A/H |
SMCJ18CA-E3 | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ18CA vs SMCJ18CA-E3 |
SMCJ18CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ18CA vs SMCJ18CA-E3/57T |
SMCJ18CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CA-E3/9AT |
SMCJ18CA-E3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CA-E3 |
SMCJ18CA-TR | 1500 W, 18 V TVS in SMC | STMicroelectronics | SMCJ18CA vs SMCJ18CA-TR |
SMCJ18CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CAHM3/H |
SMCJ18CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18CA vs SMCJ18CAHE3_A/I |