Part Details for SMCJ20A-M3/57T by Vishay Intertechnologies
Overview of SMCJ20A-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ20A-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3046
|
Newark | 1.5Kw,20V 5%,unidir, smc Tvs |Vishay SMCJ20A-M3/57T Min Qty: 4250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
SMCJ20A-M3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin SMC T/R (Alt: SMCJ20A-M3/57T) RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2835 / $0.3602 | Buy Now |
DISTI #
78-SMCJ20A-M357T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.2640 / $0.3010 | Order Now |
|
Future Electronics | TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 4250 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Future Electronics | TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 4250 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
SMCJ20A-M3/57T
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2850 | Buy Now |
Part Details for SMCJ20A-M3/57T
SMCJ20A-M3/57T CAD Models
SMCJ20A-M3/57T Part Data Attributes:
|
SMCJ20A-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ20A-M3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ20A-M3/57T
This table gives cross-reference parts and alternative options found for SMCJ20A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ20A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC24A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24A-E3/9AT |
1.5SMC24AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24AHE3_A/H |
1.5SMC24AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24AHM3_A/H |
1.5SMC24AHR7G | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ20A-M3/57T vs 1.5SMC24AHR7G |
1.5SMC24AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24AHM3_A/I |
1.5SMC24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ20A-M3/57T vs 1.5SMC24A |
SMCJ20A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ20A-M3/57T vs SMCJ20A-M3/9AT |
1.5SMC24A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24A-M3/57T |
1.5SMC24A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24A-E3/57T |
1.5SMC24AHE3_A/I | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | SMCJ20A-M3/57T vs 1.5SMC24AHE3_A/I |