Part Details for SMCJ22A-13-F by Diodes Incorporated
Overview of SMCJ22A-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7862
|
Newark | Tvs Diode, 1.5Kw, 22V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ22A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.2900 | Buy Now |
DISTI #
SMCJ22A-FDICT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10504 In Stock |
|
$0.2429 / $0.5200 | Buy Now |
DISTI #
SMCJ22A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ22A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 22.0V RoHS: Compliant | 4978 |
|
$0.2480 / $0.7400 | Buy Now |
|
Future Electronics | SMCJ Series 22 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | SMCJ Series 22 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
SMCJ22A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
SMCJ22A-13-F
|
TME | Diode: TVS, 1.5kW, 24.4÷27V, 42.2A, unidirectional, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1280 / $0.2610 | RFQ |
DISTI #
SMCJ22A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R (Alt: SMCJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1791 / $0.2003 | Buy Now |
DISTI #
SMCJ22A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R (Alt: SMCJ22A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SMCJ22A-13-F
SMCJ22A-13-F CAD Models
SMCJ22A-13-F Part Data Attributes:
|
SMCJ22A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ22A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |