Part Details for SMCJ24CA-QH by Bourns Inc
Overview of SMCJ24CA-QH by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24CA-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ24CA-QH-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMCJ24CA-QH
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 24V 200A 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ24CA-QH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMCJ24CA-QH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24volts 1.5kW 5% Bi-Dir. AEC-Q101 | 0 |
|
$0.3660 / $0.9800 | Order Now |
Part Details for SMCJ24CA-QH
SMCJ24CA-QH CAD Models
SMCJ24CA-QH Part Data Attributes
|
SMCJ24CA-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ24CA-QH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN, UL RECOGNIZED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 50.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ24CA-QH
This table gives cross-reference parts and alternative options found for SMCJ24CA-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ24CA-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ24CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ24CA-QH vs SMCJ24CA-Q |
SMCJ24C | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMCJ24CA-QH vs SMCJ24C |
SMCJ24CA-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ24CA-QH vs SMCJ24CA-A |
SMCJ24CAHE3-TP | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ24CA-QH vs SMCJ24CAHE3-TP |
SMCJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | Silicon Standard Corp | SMCJ24CA-QH vs SMCJ24CA |
1.5SMCJ24CATRTB | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ24CA-QH vs 1.5SMCJ24CATRTB |
SMCJ24CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ24CA-QH vs SMCJ24CA |
SMCJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMCJ24CA-QH vs SMCJ24CA |
SMCJ24CAE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ24CA-QH vs SMCJ24CAE3/TR13 |
SMCJ24CA-TP-HF | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ24CA-QH vs SMCJ24CA-TP-HF |