Part Details for SMCJ24CAQ-13-F by Diodes Incorporated
Overview of SMCJ24CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ24CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2513 In Stock |
|
$0.2461 / $0.7200 | Buy Now |
DISTI #
SMCJ24CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 24V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ24CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2340000 Factory Stock |
|
$0.1892 | Buy Now |
DISTI #
621-SMCJ24CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant | 2567 |
|
$0.2400 / $0.7200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
LCSC | 38.6A 1.5kW 38.9V 26.7V 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | 2060 |
|
$0.2246 / $0.3958 | Buy Now |
Part Details for SMCJ24CAQ-13-F
SMCJ24CAQ-13-F CAD Models
SMCJ24CAQ-13-F Part Data Attributes
|
SMCJ24CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ24CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ24CAQ-13-F
This table gives cross-reference parts and alternative options found for SMCJ24CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ24CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ24CAV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAV6G |
SMCJ24CAHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAHV6 |
SMCJ24CAV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAV6 |
SMCJ24CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAV7G |
15BJ24CA | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN | Eaton Corporation | SMCJ24CAQ-13-F vs 15BJ24CA |
SMCJ24CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAHV7G |
SMCJ24CAV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAV7 |
SMCJ24CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAQ-13-F vs SMCJ24CAHV6G |