Part Details for SMCJ26CA by World Products Inc
Overview of SMCJ26CA by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ26CA
SMCJ26CA CAD Models
SMCJ26CA Part Data Attributes:
|
SMCJ26CA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ26CA
World Products Inc
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ26CA
This table gives cross-reference parts and alternative options found for SMCJ26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ26CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26CA vs SMCJ26CA-E3/57T |
SM15T30CA | 1500 W, 25.6 V TVS in SMC | STMicroelectronics | SMCJ26CA vs SM15T30CA |
SMCJ26CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ26CA vs SMCJ26CA-E3/9AT |
SMCJ26CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ26CA vs SMCJ26CAHM3_A/I |
SMCJ26CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ26CA vs SMCJ26CA-E3/9AT |
1SMC26CA | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | SMCJ26CA vs 1SMC26CA |
SMCJ26CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ26CA vs SMCJ26CAHM3_A/H |
SMCJ26CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ26CA vs SMCJ26CAHE3_A/I |
SMCJ26CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ26CA vs SMCJ26CAHM3/H |
SM15T30CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AB, | General Instrument Corp | SMCJ26CA vs SM15T30CA |