Datasheets
SMCJ28-G by:

Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN

Part Details for SMCJ28-G by Sensitron Semiconductors

Overview of SMCJ28-G by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ28-G

SMCJ28-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ28-G Part Data Attributes

SMCJ28-G Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
SMCJ28-G Sensitron Semiconductors Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 39.4 V
Breakdown Voltage-Min 31.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ28-G

This table gives cross-reference parts and alternative options found for SMCJ28-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ28 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28
1SMC28AT3 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN Motorola Mobility LLC SMCJ28-G vs 1SMC28AT3
SMCJ28A-G Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28A-G
SMCJ28A-GT3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28A-GT3
SMCJ28A 1500 Watt Transient Voltage Suppressors, 3000-REEL onsemi SMCJ28-G vs SMCJ28A
SMCJ28-GT3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28-GT3
SMCJ28-T3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28-T3
Part Number Description Manufacturer Compare
1.5SMC33AT3G 1500 Watt SMC Transient Voltage Suppressor, 33 V Unidir, SMC, 2500-REEL onsemi SMCJ28-G vs 1.5SMC33AT3G
SMCJ28AP DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Micro Commercial Components SMCJ28-G vs SMCJ28AP
SMCJ28A-G Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28A-G
SMCJ28-T3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28-T3
1.5SMC33AT3 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN Motorola Mobility LLC SMCJ28-G vs 1.5SMC33AT3
SMCJ28-GT3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28-GT3
SMCJ28A-GT3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28A-GT3
SMCJ28 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors SMCJ28-G vs SMCJ28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ28-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ28-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SMCJ28-G would you like to use for your alert(s)?
  • Please alert me when SMCJ28-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ28-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ28-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ28-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ28-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ28-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: