-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7872
|
Newark | Tvs Diode, 1.5Kw, 30V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ30A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2915 |
|
$0.2730 / $0.5470 | Buy Now |
DISTI #
SMCJ30A-FDICT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61018 In Stock |
|
$0.2362 / $0.5000 | Buy Now |
DISTI #
SMCJ30A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ30A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
SMCJ30A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ30A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ30A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 30.0V RoHS: Compliant | 10867 |
|
$0.2400 / $0.4800 | Buy Now |
DISTI #
V79:2366_28874037
|
Arrow Electronics | TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 399 Package Multiple: 1 Date Code: 2216 | Americas - 6000 |
|
$0.1579 / $0.2506 | Buy Now |
DISTI #
V72:2272_06707354
|
Arrow Electronics | TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 276 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1995 |
|
$0.3497 / $0.3619 | Buy Now |
|
Future Electronics | 1500 W 30 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.1660 / $0.1800 | Buy Now |
|
Future Electronics | 1500 W 30 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1790 | Buy Now |
|
Bristol Electronics | 596 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ30A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ30A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.1 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ30A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ30AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ30A-13-F vs SMCJ30AHM3_A/I |
SMCJ30A-M3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ30A-13-F vs SMCJ30A-M3/57T |
SMCJ30A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ30A-13-F vs SMCJ30A-M3/9AT |
SMCJ30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMCJ30A-13-F vs SMCJ30A |
SMCJ30A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ30A-13-F vs SMCJ30A |
SMCJ30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Semtech Corporation | SMCJ30A-13-F vs SMCJ30A |
SMCJ30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ30A-13-F vs SMCJ30A |
SMCJ30A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ30A-13-F vs SMCJ30A |
SMCJ30AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ30A-13-F vs SMCJ30AHM3_A/H |
SMCJ30 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | World Products Inc | SMCJ30A-13-F vs SMCJ30 |