Part Details for SMCJ33A-13-F by Diodes Incorporated
Overview of SMCJ33A-13-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ33A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2398
|
Newark | Tvs Diode, Unidir, 33V, 1.5Kw, Do-214Ab Rohs Compliant: Yes |Diodes Inc. SMCJ33A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12580 |
|
$0.2570 / $0.5930 | Buy Now |
DISTI #
SMCJ33A-FDICT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45708 In Stock |
|
$0.1969 / $0.5800 | Buy Now |
DISTI #
SMCJ33A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ33A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000846000 Factory Stock |
|
$0.1659 | Buy Now |
DISTI #
69AH2398
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin SMC T/R - Product that comes on tape, but is not reeled (Alt: 69AH2398) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.3650 / $0.5820 | Buy Now |
DISTI #
621-SMCJ33A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 33.0V RoHS: Compliant | 11695 |
|
$0.1990 / $0.5800 | Buy Now |
|
Future Electronics | SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Future Electronics | SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Bristol Electronics | 1307 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 515 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 33V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 412 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SMCJ33A-13-F
SMCJ33A-13-F CAD Models
SMCJ33A-13-F Part Data Attributes
|
SMCJ33A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ33A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.7 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ33A-13-F
This table gives cross-reference parts and alternative options found for SMCJ33A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ33A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMCJ5647A | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ33A-13-F vs MQSMCJ5647A |
MASMCJLCE33AE3/TR | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ33A-13-F vs MASMCJLCE33AE3/TR |
MQSMCJ5647AE3 | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ33A-13-F vs MQSMCJ5647AE3 |
SMCJ33AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ33A-13-F vs SMCJ33AHV7G |
MXSMCJ5647AE3 | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ33A-13-F vs MXSMCJ5647AE3 |
MXLSMCJLCE33AE3 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ33A-13-F vs MXLSMCJLCE33AE3 |
SMCJ33AR6G | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ33A-13-F vs SMCJ33AR6G |
MXLSMCJLCE33ATR | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ33A-13-F vs MXLSMCJLCE33ATR |
MVSMCJLCE33AE3TR | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ33A-13-F vs MVSMCJLCE33AE3TR |
SMCJ33AR7G | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ33A-13-F vs SMCJ33AR7G |