Part Details for SMCJ36CA by Taiwan Semiconductor
Overview of SMCJ36CA by Taiwan Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ36CAFSCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30826 In Stock |
|
$0.1844 / $0.4600 | Buy Now |
DISTI #
SMCJ36CA
|
Avnet Americas | Diode TVS Single Bi-Directional 36V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 |
|
$0.1161 / $0.1267 | Buy Now |
DISTI #
821-SMCJ36CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 42.1V, 5%, Bidirectional, TVS RoHS: Compliant | 14377 |
|
$0.1840 / $0.4600 | Buy Now |
DISTI #
V79:2366_27530332
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 322 Package Multiple: 1 Date Code: 2148 | Americas - 669660 |
|
$0.3106 | Buy Now |
DISTI #
E02:0323_13228934
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Europe - 11615 |
|
$0.1360 / $0.4209 | Buy Now |
DISTI #
V36:1790_06305874
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Americas - 9000 |
|
$0.1959 | Buy Now |
DISTI #
A01:0375_01825385
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2243 | Asia - 3000 |
|
$0.1781 | Buy Now |
|
Future Electronics | SMCJ Series 36 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 36000Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
69701179
|
Verical | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 322 Package Multiple: 1 Date Code: 2148 | Americas - 669660 |
|
$0.3106 | Buy Now |
DISTI #
80896159
|
Verical | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 18000 |
|
$0.1918 / $0.2256 | Buy Now |
Part Details for SMCJ36CA
SMCJ36CA CAD Models
SMCJ36CA Part Data Attributes
|
SMCJ36CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ36CA
This table gives cross-reference parts and alternative options found for SMCJ36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMCJ6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ36CA vs MSPSMCJ6054A |
MSPSMCJ6054AE3 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ36CA vs MSPSMCJ6054AE3 |
SMCJ36CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAV7G |
SMCJ36CAHR6G | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAHR6G |
SMCJ36CAM6 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAM6 |
SMCJ36CAG | Transient Suppressor, | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAG |
SMCJ36CAHM6G | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAHM6G |
SMCJ36CAHR7 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAHR7 |
1.5FMCJ43CA | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ36CA vs 1.5FMCJ43CA |
SMCJ36CAR7 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ36CA vs SMCJ36CAR7 |