Datasheets
SMCJ40A by:

Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,

Part Details for SMCJ40A by General Instrument Corp

Overview of SMCJ40A by General Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ40A

SMCJ40A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ40A Part Data Attributes

SMCJ40A General Instrument Corp
Buy Now Datasheet
Compare Parts:
SMCJ40A General Instrument Corp Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
Breakdown Voltage-Max 51.1 V
Breakdown Voltage-Min 44.4 V
Clamping Voltage-Max 64.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL

Alternate Parts for SMCJ40A

This table gives cross-reference parts and alternative options found for SMCJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ40 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40A vs SMCJ40
SMCJ40A-ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40A vs SMCJ40A-ATR
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCJ40A vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ40A vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ40A vs SMCJ40A
1.5SMCJ40ATRTB Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ40A vs 1.5SMCJ40ATRTB
SMCJ40 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ40A vs SMCJ40
SMCJ40ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40A vs SMCJ40ATR
SMCJ40A-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40A vs SMCJ40A-A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, World Products Inc SMCJ40A vs SMCJ40A
Part Number Description Manufacturer Compare
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ40A vs SMCJ40A
SMCJ40A-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40A vs SMCJ40A-A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ40A vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN DB Lectro Inc SMCJ40A vs SMCJ40A
SMCJ40ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40A vs SMCJ40ATR
SMCJ40 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ40A vs SMCJ40
SMCJ40 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40A vs SMCJ40
1.5SMCJ40ATRTB Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ40A vs 1.5SMCJ40ATRTB
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40A vs SMCJ40A
SMCJ40AHE3-TP Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ40A vs SMCJ40AHE3-TP

SMCJ40A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ40A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ40A by General Instrument Corp

  • Please alert me when SMCJ40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ40A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ40A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ40A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: