Part Details for SMCJ40CA by SynSemi Inc
Overview of SMCJ40CA by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ40CA
SMCJ40CA CAD Models
SMCJ40CA Part Data Attributes:
|
SMCJ40CA
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ40CA
SynSemi Inc
Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 46.8 V | |
Clamping Voltage-Max | 64.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES |
Alternate Parts for SMCJ40CA
This table gives cross-reference parts and alternative options found for SMCJ40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ40CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ40CA vs SMCJ40CA |
SMCJ40CA | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ40CA vs SMCJ40CA |
SMCJ40CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ40CA vs SMCJ40CA |
SMCJ40CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ40CA vs SMCJ40CA |
SMCJ40CA | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ40CA vs SMCJ40CA |