Part Details for SMCJ43CA-13-F by Diodes Incorporated
Overview of SMCJ43CA-13-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ43CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7884
|
Newark | Tvs Diode, 1.5Kw, 43V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ43CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.6320 | Buy Now |
DISTI #
SMCJ43CA-FDICT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10328 In Stock |
|
$0.5513 / $1.4700 | Buy Now |
DISTI #
SMCJ43CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ43CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.2003 / $0.2366 | Buy Now |
DISTI #
621-SMCJ43CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 43.0V RoHS: Compliant | 3397 |
|
$0.5510 / $1.4700 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 43 V Surface Mount BI-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 43 V Surface Mount BI-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Bristol Electronics | 2043 |
|
RFQ | ||
|
Bristol Electronics | 1984 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 43V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 12 |
|
$1.0125 / $1.2150 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 43V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 1634 |
|
$0.3800 / $0.9500 | Buy Now |
Part Details for SMCJ43CA-13-F
SMCJ43CA-13-F CAD Models
SMCJ43CA-13-F Part Data Attributes:
|
SMCJ43CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ43CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated | |
Samacsys Modified On | 2021-04-30 07:55:20 |