Part Details for SMCJ440A-T13 by ProTek Devices
Overview of SMCJ440A-T13 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ440A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TVS 1.5KW 440V 5%UNI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1538 | Buy Now |
Part Details for SMCJ440A-T13
SMCJ440A-T13 CAD Models
SMCJ440A-T13 Part Data Attributes
|
SMCJ440A-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMCJ440A-T13
ProTek Devices
Trans Voltage Suppressor Diode, 1500W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ440A-T13
This table gives cross-reference parts and alternative options found for SMCJ440A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ440A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC540A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ440A-T13 vs 1.5SMC540A-E3/9AT |
SMCJ1.5KE540A-TP | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SMCJ440A-T13 vs SMCJ1.5KE540A-TP |
1.5SMC540AHM3_B/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ440A-T13 vs 1.5SMC540AHM3_B/I |
1.5SMC540A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ440A-T13 vs 1.5SMC540A-M3/9AT |
1.5SMC540AHE3_A/I | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | SMCJ440A-T13 vs 1.5SMC540AHE3_A/I |
1.5SMC540A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ440A-T13 vs 1.5SMC540A-M3/57T |
SMCJ440A | Trans Voltage Suppressor Diode, 1500W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ440A-T13 vs SMCJ440A |
SMCJ1.5KE540A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ440A-T13 vs SMCJ1.5KE540A-TP-HF |
SMCJ1.5KE540A | Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SMCJ440A-T13 vs SMCJ1.5KE540A |
1.5SMCJ440A | Trans Voltage Suppressor Diode, 1500W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | SMCJ440A-T13 vs 1.5SMCJ440A |