Part Details for SMCJ48CA-E3/9AT by Vishay Intertechnologies
Overview of SMCJ48CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ48CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6701
|
Newark | Transient Suppressor Diode, single, bidirectional,48V V(Rwm),do-214Ab/Smc |Vishay SMCJ48CA-E3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4240 | Buy Now |
DISTI #
SMCJ48CA-E3/9AT
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ48CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1720 / $0.2544 | Buy Now |
DISTI #
625-SMCJ48CA-E3/9AT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 48V Bidirect RoHS: Compliant | 3384 |
|
$0.2070 / $0.6400 | Buy Now |
DISTI #
SMCJ48CA-E3/9AT
|
TTI | ESD Suppressors / TVS Diodes 1500W 48V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1220 | Buy Now |
DISTI #
SMCJ48CA-E3/9AT
|
EBV Elektronik | Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R (Alt: SMCJ48CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ48CA-E3/9AT
SMCJ48CA-E3/9AT CAD Models
SMCJ48CA-E3/9AT Part Data Attributes:
|
SMCJ48CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ48CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ48CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC56CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ48CA-E3/9AT vs 1.5SMC56CAHE3/57T |
1.5SMC56CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SMCJ48CA-E3/9AT vs 1.5SMC56CA-E3/57T |
SMCJ48CA | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ48CA-E3/9AT vs SMCJ48CA |
SMCJ48CA-T13 | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ48CA-E3/9AT vs SMCJ48CA-T13 |
1.5SMC56CAHM6G | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ48CA-E3/9AT vs 1.5SMC56CAHM6G |
1.5SMC56CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ48CA-E3/9AT vs 1.5SMC56CAHM3_A/H |
SMCJ1.5KE56C-TP-HF | Trans Voltage Suppressor Diode | Micro Commercial Components | SMCJ48CA-E3/9AT vs SMCJ1.5KE56C-TP-HF |
SMCJ48CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ48CA-E3/9AT vs SMCJ48CAHE3/9AT |
1.5SMC56CAHR6G | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ48CA-E3/9AT vs 1.5SMC56CAHR6G |
1.5SMC56CAR6G | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ48CA-E3/9AT vs 1.5SMC56CAR6G |