-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8698
|
Newark | Tvs Diode, 1.5Kw, 51V, Unidir, Do-214Ab Rohs Compliant: Yes |Littelfuse SMCJ51A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3265 |
|
$0.3060 / $0.5810 | Buy Now |
DISTI #
71J2213
|
Newark | Tvs Diode, 1.5Kw, 51V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:51V, Clamping Voltage Vc Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Breakdown Voltage:62.7V Rohs Compliant: Yes |Littelfuse SMCJ51A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3120 | Buy Now |
DISTI #
06R2012
|
Newark | Tvs Diode, 1.5Kw, 51V, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ51A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
SMCJ51ALFCT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1657 In Stock |
|
$0.1646 / $0.5700 | Buy Now |
DISTI #
576-SMCJ51A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 51V 5% Uni-Directional RoHS: Compliant | 12245 |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
P40:2555_20025445
|
Arrow Electronics | TVS Diode Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Europe - 59910 |
|
$0.2008 / $0.3165 | Buy Now |
DISTI #
V72:2272_06470542
|
Arrow Electronics | TVS Diode Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2241 Container: Cut Strips | Americas - 3941 |
|
$0.3719 / $0.3948 | Buy Now |
DISTI #
V79:2366_17779331
|
Arrow Electronics | TVS Diode Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 3000 |
|
$0.1799 / $0.3682 | Buy Now |
|
Future Electronics | SMCJ Series 82.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1520 | Buy Now |
|
Future Electronics | SMCJ Series 82.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ51A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ51A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ51A | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ51A vs SMCJ51A |
SMCJ51AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ51A vs SMCJ51AHM3/I |
SMCJ51A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ51A vs SMCJ51A-E3/57T |
SMCJ51AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ51A vs SMCJ51AHM3/H |
SMCJ51A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ51A vs SMCJ51A-E3/9AT |
1SMC51A | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403-03, SMC, 2 PIN | Motorola Semiconductor Products | SMCJ51A vs 1SMC51A |
SMCJ51A-13-F | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ51A vs SMCJ51A-13-F |
SMCJ51AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ51A vs SMCJ51AHE3_A/H |
SMCJ51AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ51A vs SMCJ51AHE3/57T |
SMCJ51A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ51A vs SMCJ51A-E3/9AT |