There are no models available for this part yet.
Overview of SMCJ58CA/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ58CA/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCJ58CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 58V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ58CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMCJ58CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ DO-214AB 58V 93.6V RoHS: Compliant | 24434 |
|
$0.0950 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0897 | Buy Now | ||
DISTI #
SMCJ58CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ DO-214AB 58V 93.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 | Buy Now | |
DISTI #
SMCJ58CA/TR13
|
Avnet Abacus | (Alt: SMCJ58CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | DIODE TVS 1500W 58V DO214AB (SMC) SMT | 0 |
|
$0.1657 / $0.1905 | RFQ |
CAD Models for SMCJ58CA/TR13 by YAGEO Corporation
Part Data Attributes for SMCJ58CA/TR13 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Breakdown Voltage-Max
|
71.2 V
|
Breakdown Voltage-Min
|
64.4 V
|
Breakdown Voltage-Nom
|
67.8 V
|
Clamping Voltage-Max
|
93.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMCJ58CA/TR13
This table gives cross-reference parts and alternative options found for SMCJ58CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ58CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ58CA/TR13 vs SMCJ58CA |
SMCJ58CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ58CA/TR13 vs SMCJ58CA-AT/TR13 |
SMCJ58CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ58CA/TR13 vs SMCJ58CA-AT/TR7 |