-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7172
|
Newark | Dio Tvs Vwm 58V 1.5Kw Bidir Smc Aec-Q |Bourns SMCJ58CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
118-SMCJ58CA-QCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5188 In Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
SMCJ58CA-Q
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 58V 200A 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ58CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 / $0.3039 | Buy Now |
DISTI #
652-SMCJ58CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 11985 |
|
$0.2670 / $0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
DISTI #
81049445
|
Verical | Diode TVS Single Bi-Dir 58V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 9000 |
|
$0.2612 / $0.3029 | Buy Now |
DISTI #
29415702
|
Verical | Diode TVS Single Bi-Dir 58V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 22 Package Multiple: 1 Date Code: 1829 | Americas - 8643 |
|
$0.3059 / $0.3386 | Buy Now |
DISTI #
SMCJ58CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 58volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2810 / $0.2920 | Buy Now |
DISTI #
SMCJ58CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ58CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601721931
|
Chip1Stop | TVS RoHS: Compliant | 9000 |
|
$0.2680 / $0.3029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ58CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ58CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 121.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |