Part Details for SMCJ58CA by Kyocera AVX Components
Results Overview of SMCJ58CA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ58CA Information
SMCJ58CA by Kyocera AVX Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ58CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMCJ58CA
|
Avnet Abacus | (Alt: SMCJ58CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SMCJ58CA by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ58CA
SMCJ58CA Part Data Attributes
|
|
SMCJ58CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ58CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 71.2 V | |
| Breakdown Voltage-Min | 64.4 V | |
| Breakdown Voltage-Nom | 67.8 V | |
| Clamping Voltage-Max | 93.6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Rep Pk Reverse Voltage-Max | 58 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SMCJ58CA
This table gives cross-reference parts and alternative options found for SMCJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5SMC68CA | Littelfuse Inc | $0.2144 | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ58CA vs 1.5SMC68CA |
| SMCJ58CA-HRA | Littelfuse Inc | $27.7804 | Trans Voltage Suppressor Diode | SMCJ58CA vs SMCJ58CA-HRA |
| SMCJ60CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ58CA vs SMCJ60CA |
| 1.5FMCJ68CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ58CA vs 1.5FMCJ68CA |
| SMCJ58CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ58CA vs SMCJ58CA-E3/9AT |
| 1SMC58CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ58CA vs 1SMC58CA |
| SMCJ60CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ58CA vs SMCJ60CA |
| 1.5SMC68CAHV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ58CA vs 1.5SMC68CAHV7G |
| 1.5SMC68CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ58CA vs 1.5SMC68CAHM3/H |
| SMCJ58CA/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ58CA vs SMCJ58CA/57T |