Part Details for SMCJ6V0CA by Taiwan Semiconductor
Overview of SMCJ6V0CA by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ6V0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ6V0CAFSCT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2545 In Stock |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
SMCJ6V0CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 6V 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ6V0CA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 / $0.1267 | Buy Now |
DISTI #
821-SMCJ6V0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 7V, 5%, Bidirectional, TVS RoHS: Compliant | 2361 |
|
$0.1880 / $0.6000 | Buy Now |
DISTI #
V79:2366_27525723
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 1.5KW 2-Pin SMC T/R Min Qty: 204 Package Multiple: 1 Date Code: 1539 | Americas - 2802 |
|
$0.4892 | Buy Now |
|
Future Electronics | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
66917505
|
Verical | TVS Diode Single Bi-Dir 6V 1.5KW 2-Pin SMC T/R Min Qty: 204 Package Multiple: 1 Date Code: 1539 | Americas - 2802 |
|
$0.4892 | Buy Now |
DISTI #
SMCJ6V0CA
|
EBV Elektronik | Transient Voltage Suppressor Bi-Directional 6V 1500W 2-Pin DO-214AB (Alt: SMCJ6V0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 21000 |
|
Buy Now |
Part Details for SMCJ6V0CA
SMCJ6V0CA CAD Models
SMCJ6V0CA Part Data Attributes
|
SMCJ6V0CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ6V0CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ6V0CA
This table gives cross-reference parts and alternative options found for SMCJ6V0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6V0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Semtech Corporation | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | World Products Inc | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ6V0CA vs SMCJ6.0CA |
SMCJ6.0CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ6V0CA vs SMCJ6.0CA |