SMCJ8V0CA
Description: Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of SMCJ8V0CA by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for SMCJ8V0CA by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SMCJ8V0CATR-ND
DigiKey 1500W, 9.4V, 5%, BIDIRECTIONAL, Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2184
  • 6,000 $0.2073
  • 9,000 $0.1925
  • 30,000 $0.1880
$0.1880 / $0.2184 Buy Now
DISTI # SMCJ8V0CA
Avnet Americas Transient Voltage Suppressor Bi-Directional 8V 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ8V0CA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1715
$0.1715 Buy Now
DISTI # 821-SMCJ8V0CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W, 9.4V, 5%, Bidirectional, TVS RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.5530
  • 100 $0.3840
  • 500 $0.3000
  • 1,000 $0.2440
  • 3,000 $0.2070
  • 9,000 $0.1920
  • 24,000 $0.1880
$0.1880 / $0.6400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.1904
$0.1904 Buy Now
DISTI # SMCJ8V0CA
EBV Elektronik Transient Voltage Suppressor Bi-Directional 8V 1500W 2-Pin DO-214AB (Alt: SMCJ8V0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMCJ8V0CA by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ8V0CA by Taiwan Semiconductor

SMCJ8V0CA
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
9.83 V
Breakdown Voltage-Min
8.89 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ8V0CA
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Related Parts for SMCJ8V0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ8V0CA by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ8V0CA by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SMCJ8V0CA would you like to use for your alert(s)?
  • Please alert me when SMCJ8V0CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ8V0CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ8V0CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ8V0CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ8V0CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ8V0CA by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: