Part Details for SMCJ90A by Taiwan Semiconductor
Overview of SMCJ90A by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2767
|
Newark | Tvs Diode, 1.5Kw, 90V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:90V, Clamping Voltage Vc Max:146V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ90A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1239 |
|
$0.2940 / $0.6660 | Buy Now |
DISTI #
SMCJ90AFSCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2823 / $0.8600 | Buy Now |
DISTI #
SMCJ90A
|
Avnet Americas | Diode TVS Single Uni-Directional 90V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ90A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.1673 | Buy Now |
DISTI #
SMCJ9.0A
|
Avnet Americas | Diode TVS Single Uni-Directional 90V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ9.0A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1864 / $0.2033 | Buy Now |
DISTI #
821-SMCJ90A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 105.5V, 5%, Unidirectional, TVS RoHS: Compliant | 6323 |
|
$0.2190 / $0.6400 | Buy Now |
|
Future Electronics | TVS DIODE 90VWM 146VC SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
SMCJ90A
|
EBV Elektronik | Diode TVS Single Uni-Directional 90V 1.5kW 2-Pin DO-214AB (Alt: SMCJ90A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 381000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 306000 |
|
$0.3750 / $0.4030 | Buy Now |
Part Details for SMCJ90A
SMCJ90A CAD Models
SMCJ90A Part Data Attributes
|
SMCJ90A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ90A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 106 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ90A
This table gives cross-reference parts and alternative options found for SMCJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ90AR7G | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90A vs SMCJ90AR7G |
SMCJ90HR7G | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90A vs SMCJ90HR7G |
SMCJ90AR7 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90A vs SMCJ90AR7 |
SMCJ90HR6G | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90A vs SMCJ90HR6G |
SMCJ90AHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ90A vs SMCJ90AHM6 |
SMCJ90HR7 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90A vs SMCJ90HR7 |
SMCJ90HM6G | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ90A vs SMCJ90HM6G |
TFMCJ90A-T | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Rectron Semiconductor | SMCJ90A vs TFMCJ90A-T |
SMCJ90A-Q | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Bourns Inc | SMCJ90A vs SMCJ90A-Q |
CD214C-T90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ90A vs CD214C-T90A |