Datasheets
SMCJLCE130E3TR by: Microsemi Corporation

1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2

Part Details for SMCJLCE130E3TR by Microsemi Corporation

Overview of SMCJLCE130E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJLCE130E3TR

SMCJLCE130E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJLCE130E3TR Part Data Attributes

SMCJLCE130E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMCJLCE130E3TR Microsemi Corporation 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 176 V
Breakdown Voltage-Min 144 V
Breakdown Voltage-Nom 160 V
Clamping Voltage-Max 231 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 130 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJLCE130E3TR

This table gives cross-reference parts and alternative options found for SMCJLCE130E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJLCE130E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJLCE130 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJLCE130E3TR vs SMCJLCE130
Part Number Description Manufacturer Compare
SMCJLCE130E3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJLCE130E3TR vs SMCJLCE130E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJLCE130E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJLCE130E3TR by Microsemi Corporation

  • Please alert me when SMCJLCE130E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJLCE130E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJLCE130E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJLCE130E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJLCE130E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJLCE130E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: