Part Details for SMD-RPLCC-01 by SloanLED
Results Overview of SMD-RPLCC-01 by SloanLED
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD-RPLCC-01 Information
SMD-RPLCC-01 by SloanLED is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN | |
| BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
| BLM21HE601SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm NONAUTO |
US Tariff Estimator: SMD-RPLCC-01 by SloanLED
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.