SMD10RG
Industrial Electronic Engineers Inc (IEE)
Description: Visible LED, Transparent

Overview of SMD10RG by Industrial Electronic Engineers Inc (IEE)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SMD10RG by Industrial Electronic Engineers Inc (IEE)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD10RG by Industrial Electronic Engineers Inc (IEE)

SMD10RG
Industrial Electronic Engineers Inc (IEE)
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INDUSTRIAL ELECTRONIC ENGINEERS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green/Red
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Lens Type
TRANSPARENT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Overall Height
1.1 mm
Peak Wavelength
630 nm
Reverse Voltage-Max
4 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SMD10RG
    Industrial Electronic Engineers Inc (IEE)
    Visible LED, Transparent
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD10RG by Industrial Electronic Engineers Inc (IEE).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD10RG by Industrial Electronic Engineers Inc (IEE)

Select Manufacturer
Which Manufacturer of SMD10RG would you like to use for your alert(s)?
  • Please alert me when SMD10RG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD10RG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD10RG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD10RG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD10RG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD10RG by Industrial Electronic Engineers Inc (IEE)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: