Part Details for SMD1206B016TF by YAGEO Corporation
Results Overview of SMD1206B016TF by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD1206B016TF Information
SMD1206B016TF by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMD1206B016TF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK0502
|
Newark | Pptc Reset Fuse, Smd, 30Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Smd1206 Series, Voltage Rating:30Vdc, Holding Current:160Ma, Trip Current:370Ma, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1206B016TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0290 | Buy Now |
|
DISTI #
65AK0319
|
Newark | Pptc Reset Fuse, Smd, 30Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Smd1206 Series, Voltage Rating:30Vdc, Holding Current:160Ma, Trip Current:370Ma, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1206B016TF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0340 / $0.0420 | Buy Now |
|
DISTI #
13-SMD1206B016TFCT-ND
|
DigiKey | PTC RESET FUSE 30V 160MA 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20620 In Stock |
|
$0.0318 / $0.1100 | Buy Now |
|
DISTI #
65AK0502
|
Avnet Americas | Resettable Fuse, PPTC, 1206 (3216 Metric), SMD1206 Series, 30 VDC, 160 mA, 370 mA, 0.3 s - Product that comes on tape, but is not reeled (Alt: 65AK0502) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4000 Partner Stock |
|
$0.0680 / $0.1100 | Buy Now |
|
DISTI #
SMD1206B016TF
|
Avnet Americas | Resettable Fuse, PPTC, 1206 (3216 Metric), SMD1206 Series, 30 VDC, 160 mA, 370 mA, 0.3 s - Tape and Reel (Alt: SMD1206B016TF) COO: China RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0340 / $0.0347 | Buy Now |
|
DISTI #
603-SMD1206B016TF
|
Mouser Electronics | Resettable Fuses - PPTC 30V 0.16A PPTC SMD 1206 RoHS: Compliant | 4064 |
|
$0.0410 / $0.1000 | Buy Now |
|
|
Future Electronics | Resettable Fuses - PPTC 30V 0.16A PPTC SMD 1206 RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0282 / $0.0306 | Buy Now |
|
|
Onlinecomponents.com | PTC Resettable Fuse 30V 100A 2-Pin 1206 T/R RoHS: Compliant |
12000 Partner Stock |
|
$0.0541 / $0.0643 | Buy Now |
|
DISTI #
92036418
|
Verical | Positive Temperature Coefficient RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 4000 |
|
$0.0411 / $0.0424 | Buy Now |
|
DISTI #
92036418
|
Verical | Positive Temperature Coefficient COO: China RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 4000 |
|
$0.0411 / $0.0424 | Buy Now |
US Tariff Estimator: SMD1206B016TF by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMD1206B016TF
SMD1206B016TF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMD1206B016TF Part Data Attributes
|
|
SMD1206B016TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1206B016TF
YAGEO Corporation
PTC Resettable Fuse, 1.2ohm, Surface Mount, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.15 Mm | |
| Package Length | 3.4 Mm | |
| Package Style | Smt | |
| Package Width | 1.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reference Standard | Cul; Tuv; Ul | |
| Resistance | 1.2 Ω | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Thermistor Application | Overcurrent Protection | |
| Working Voltage | 30 V |
SMD1206B016TF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for SMD1206B016TF is 260°C for 10-30 seconds, with a peak temperature of 240°C. However, it's always best to consult the manufacturer's soldering guidelines or the specific assembly house's process guidelines.
-
Yes, SMD1206B016TF is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which prohibits the use of lead and other hazardous substances in electronic components.
-
The moisture sensitivity level (MSL) of SMD1206B016TF is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While SMD1206B016TF is rated for operation up to 150°C, it's not recommended for continuous operation above 125°C. If your application requires high-temperature operation, it's best to consult with YAGEO Corporation or a qualified engineer to determine the suitability of this component.
-
It's recommended to store SMD1206B016TF in a dry, cool place with a relative humidity of 50% or less and a temperature range of 10°C to 30°C. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.