Part Details for SMDA03C-4 by Sensitron Semiconductors
Overview of SMDA03C-4 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA03C-4
SMDA03C-4 CAD Models
SMDA03C-4 Part Data Attributes:
|
SMDA03C-4
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMDA03C-4
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 6.5 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA03C-4
This table gives cross-reference parts and alternative options found for SMDA03C-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA03C-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA03C-4 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA03C-4 vs SMDA03C-4 |
SMDA03C-4 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | SMDA03C-4 vs SMDA03C-4 |
SMDA03C-4-G | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA03C-4 vs SMDA03C-4-G |
SMDA03C-4E3 | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | SMDA03C-4 vs SMDA03C-4E3 |