Part Details for SMDA05-6-LF by ProTek Devices
Overview of SMDA05-6-LF by ProTek Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA05-6-LF
SMDA05-6-LF CAD Models
SMDA05-6-LF Part Data Attributes
|
SMDA05-6-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDA05-6-LF
ProTek Devices
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05-6-LF
This table gives cross-reference parts and alternative options found for SMDA05-6-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05-6-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05-6 | Trans Voltage Suppressor Diode, 300W, Unidirectional, 6 Element, Silicon, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA05-6-LF vs SMDA05-6 |
SMDA05-6-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA05-6-LF vs SMDA05-6-G |
SMDA05-6-TR | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | SMDA05-6-LF vs SMDA05-6-TR |
SMDA05-6E3/TR13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA05-6-LF vs SMDA05-6E3/TR13 |
SMDA05-6.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05-6-LF vs SMDA05-6.TBT |
SMDA05-6 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, SO-8 | Sensitron Semiconductors | SMDA05-6-LF vs SMDA05-6 |
SMDA05-6.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05-6-LF vs SMDA05-6.TB |
SMDA05-6R2 | DIODE 400 W, UNIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 751-07, SOP-8, Transient Suppressor | onsemi | SMDA05-6-LF vs SMDA05-6R2 |
SMDA05-6E3/TR13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDA05-6-LF vs SMDA05-6E3/TR13 |
SMDA05-6.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05-6-LF vs SMDA05-6.T |