Part Details for SMDA05-6R2 by onsemi
Overview of SMDA05-6R2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA05-6R2
SMDA05-6R2 CAD Models
SMDA05-6R2 Part Data Attributes
|
SMDA05-6R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMDA05-6R2
onsemi
DIODE 400 W, UNIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 751-07, SOP-8, Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05-6R2
This table gives cross-reference parts and alternative options found for SMDA05-6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05-6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05-6-LF | Trans Voltage Suppressor Diode | ProTek Devices | SMDA05-6R2 vs SMDA05-6-LF |
SMDA05-6.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05-6R2 vs SMDA05-6.TB |
SMDA05-6-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMDA05-6R2 vs SMDA05-6-G |
SMDA05-6.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05-6R2 vs SMDA05-6.TBT |
SMDA05-6.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05-6R2 vs SMDA05-6.T |
SMDA05-6-LF-T7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, SOP-8 | ProTek Devices | SMDA05-6R2 vs SMDA05-6-LF-T7 |
SMDA05-6 | Trans Voltage Suppressor Diode, 175W, Unidirectional, 6 Element, Silicon, MS-012AA, | General Instrument Corp | SMDA05-6R2 vs SMDA05-6 |
SMDA05-6-LF-T13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, SOP-8 | ProTek Devices | SMDA05-6R2 vs SMDA05-6-LF-T13 |
SMDA05-6 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05-6R2 vs SMDA05-6 |
SMDA05-6E3/TR13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA05-6R2 vs SMDA05-6E3/TR13 |