Part Details for SMDA05C-4-2/TR13 by Microchip Technology Inc
Overview of SMDA05C-4-2/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA05C-4-2/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7233
|
Newark | Tvs Array 4 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 5V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDA05C-4-2/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
SMDA05C-4-2/TR13-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8-SO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
SMDA05C-4-2/TR13
|
Avnet Americas | TVS ARRAY - Tape and Reel (Alt: SMDA05C-4-2/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2600 / $2.5200 | Buy Now |
DISTI #
494-SMDA05C-4-2/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V RoHS: Not Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
SMDA05C-4-2/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $6.1200 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
|
Master Electronics | 0 |
|
$2.2300 / $6.1200 | Buy Now |
Part Details for SMDA05C-4-2/TR13
SMDA05C-4-2/TR13 CAD Models
SMDA05C-4-2/TR13 Part Data Attributes
|
SMDA05C-4-2/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-4-2/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMDA05C-4-2/TR13
This table gives cross-reference parts and alternative options found for SMDA05C-4-2/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-4-2/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-4-2-TR | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | SMDA05C-4-2/TR13 vs SMDA05C-4-2-TR |
SMDA05C-4/TR7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA05C-4-2/TR13 vs SMDA05C-4/TR7 |
SMDA05C-4-2E3/TR7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA05C-4-2/TR13 vs SMDA05C-4-2E3/TR7 |
SMDA05C-4E3/TR7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA05C-4-2/TR13 vs SMDA05C-4E3/TR7 |
SMDA05C-4/TR13 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA05C-4-2/TR13 vs SMDA05C-4/TR13 |