Part Details for SMDA15C-4 by General Instrument Corp
Overview of SMDA15C-4 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA15C-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1434 |
|
$1.7700 / $3.5400 | Buy Now |
Part Details for SMDA15C-4
SMDA15C-4 CAD Models
SMDA15C-4 Part Data Attributes:
|
SMDA15C-4
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SMDA15C-4
General Instrument Corp
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON BIDIRECTIONAL ELEMENT | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 18.5 V | |
Clamping Voltage-Max | 30 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Capacitance-Min | 120 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA15C-4
This table gives cross-reference parts and alternative options found for SMDA15C-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA15C-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA15C-LF-T13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDA15C-4 vs SMDA15C-LF-T13 |
SMDA15C | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA15C-4 vs SMDA15C |
SMDA15C-4 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA15C-4 vs SMDA15C-4 |
SMDA15C-4 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA15C-4 vs SMDA15C-4 |
SMDA15C-LF | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDA15C-4 vs SMDA15C-LF |
SMDA15C-T13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA15C-4 vs SMDA15C-T13 |
SMDA15C-T7 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA15C-4 vs SMDA15C-T7 |
SMDA15C.TBT | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA15C-4 vs SMDA15C.TBT |
SMDA15C | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA15C-4 vs SMDA15C |