Part Details for SMDJ51CA-HRA by Littelfuse Inc
Overview of SMDJ51CA-HRA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ51CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3307
|
Newark | Tvs 3Kw 51V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ51CA-HRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 | Buy Now |
DISTI #
SMDJ51CA-HRA-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AB Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
576-SMDJ51CA-HRA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 51V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$14.8700 | Order Now |
DISTI #
SMDJ51CA-HRA
|
TTI | ESD Suppressors / TVS Diodes 3kW 51V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$15.0000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 51V DO214AB (SMC) SMT T&R | 0 |
|
$30.1462 / $32.2564 | RFQ |
Part Details for SMDJ51CA-HRA
SMDJ51CA-HRA CAD Models
SMDJ51CA-HRA Part Data Attributes:
|
SMDJ51CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ51CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ51CA-HRA
This table gives cross-reference parts and alternative options found for SMDJ51CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ51CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ51CA-T7 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ51CA-HRA vs SMDJ51CA-T7 |
3KSMC51CATGHE3TRTB | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMDJ51CA-HRA vs 3KSMC51CATGHE3TRTB |
SMDJ51CA-T500 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ51CA-HRA vs SMDJ51CA-T500 |
SMC3K51CA-M3/9A | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMDJ51CA-HRA vs SMC3K51CA-M3/9A |
SMDJ51CA-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ51CA-HRA vs SMDJ51CA-HRAT7 |
SMDJ51CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ51CA-HRA vs SMDJ51CA/TR13 |
SMC3K51CA-M3/57 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMDJ51CA-HRA vs SMC3K51CA-M3/57 |
SMC3K51CAHM3/57 | DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMDJ51CA-HRA vs SMC3K51CAHM3/57 |
SMDJ51CA-AT/TR7 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ51CA-HRA vs SMDJ51CA-AT/TR7 |
SMDJ51CA-AT | Transient Suppressor, | Pulse Electronics Corporation | SMDJ51CA-HRA vs SMDJ51CA-AT |