There are no models available for this part yet.
Overview of SMDJ51CAG-SMC-R by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMDJ51CAG-SMC-R by Unisonic Technologies Co Ltd
Part Data Attributes for SMDJ51CAG-SMC-R by Unisonic Technologies Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
62.7 V
|
Breakdown Voltage-Min
|
56.7 V
|
Breakdown Voltage-Nom
|
59.7 V
|
Clamping Voltage-Max
|
82.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6 W
|
Rep Pk Reverse Voltage-Max
|
51 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
51 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMDJ51CAG-SMC-R
This table gives cross-reference parts and alternative options found for SMDJ51CAG-SMC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ51CAG-SMC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMDJ51CAG-SMC-R vs SMDJ51CA |
SMDJ51CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ51CAG-SMC-R vs SMDJ51CA/TR7 |
SMLJ51C | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ51CAG-SMC-R vs SMLJ51C |
SMDJ51CAJ | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMDJ51CAG-SMC-R vs SMDJ51CAJ |
SMDJ51CAHR7G | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ51CAG-SMC-R vs SMDJ51CAHR7G |
3KSMC51CATGTRTB | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMDJ51CAG-SMC-R vs 3KSMC51CATGTRTB |
3.0SMCJ51CA-H | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ51CAG-SMC-R vs 3.0SMCJ51CA-H |
SMDJ51CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ51CAG-SMC-R vs SMDJ51CA/TR13 |
3.0SMCJ51C | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMDJ51CAG-SMC-R vs 3.0SMCJ51C |
SMDJ51CAL-SMC-R | Trans Voltage Suppressor Diode, | Unisonic Technologies Co Ltd | SMDJ51CAG-SMC-R vs SMDJ51CAL-SMC-R |