Part Details for SMDP-672061HV-15SCC by Microchip Technology Inc
Overview of SMDP-672061HV-15SCC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDP-672061HV-15SCC
SMDP-672061HV-15SCC CAD Models
SMDP-672061HV-15SCC Part Data Attributes
|
SMDP-672061HV-15SCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDP-672061HV-15SCC
Microchip Technology Inc
FIFO, 16KX9, 15ns, Asynchronous
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.400 INCH, DFP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
Memory Density | 147456 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SMDP-672061HV-15SCC
This table gives cross-reference parts and alternative options found for SMDP-672061HV-15SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDP-672061HV-15SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9317706QNC | FIFO, 16KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | SMDP-672061HV-15SCC vs 5962-9317706QNC |
5962D9317702VNX | FIFO, 16KX9, 30ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | SMDP-672061HV-15SCC vs 5962D9317702VNX |
5962-9317705VZC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, | Temic Semiconductors | SMDP-672061HV-15SCC vs 5962-9317705VZC |
5962D9317706VNX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | SMDP-672061HV-15SCC vs 5962D9317706VNX |
5962-9317705QNC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | SMDP-672061HV-15SCC vs 5962-9317705QNC |
5962D9317708VNC | FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 | Teledyne e2v | SMDP-672061HV-15SCC vs 5962D9317708VNC |
SMDP-67206FV-15/883 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | SMDP-672061HV-15SCC vs SMDP-67206FV-15/883 |
SMDP-67206HV-15SCC | FIFO, 16KX9, 25ns, Asynchronous | Microchip Technology Inc | SMDP-672061HV-15SCC vs SMDP-67206HV-15SCC |
SMDP-67206FV-30/883 | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 | Microchip Technology Inc | SMDP-672061HV-15SCC vs SMDP-67206FV-30/883 |
5962-9317702VNC | FIFO, 16KX9, 30ns, Asynchronous, CMOS | Microchip Technology Inc | SMDP-672061HV-15SCC vs 5962-9317702VNC |