Diodes
SMF05C
Description: Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SC-70, 6 PIN

Overview of SMF05C by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMF05C by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMF05C by ProTek Devices

SMF05C
ProTek Devices
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Breakdown Voltage-Min
6 V
Breakdown Voltage-Nom
6 V
Clamping Voltage-Max
10 V
Configuration
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100 W
Number of Elements
5
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMF05C
    ProTek Devices
    Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SC-70, 6 PIN
    VS

Alternate Parts for SMF05C

This table gives cross-reference parts and alternative options found for SMF05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD5V0L5UY,115 PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin Nexperia SMF05C vs PESD5V0L5UY,115
SMF05C-LF Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN ProTek Devices SMF05C vs SMF05C-LF
PESD5V0L5UY DIODE 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88, 6 PIN, Transient Suppressor NXP Semiconductors SMF05C vs PESD5V0L5UY
PESD5V0L5UY,115 PESDxL5UF; PESDxL5UV; PESDxL5UY - Low capacitance unidirectional fivefold ESD protection diode arrays TSSOP 6-Pin NXP Semiconductors SMF05C vs PESD5V0L5UY,115
PESD5V0L5UY Trans Voltage Suppressor Diode Nexperia SMF05C vs PESD5V0L5UY
PESD5V0L5UY,125 PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin Nexperia SMF05C vs PESD5V0L5UY,125
Part Number Description Manufacturer Compare
PESD5V0L5UY Trans Voltage Suppressor Diode Nexperia SMF05C vs PESD5V0L5UY
PESD5V0L5UY DIODE 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88, 6 PIN, Transient Suppressor NXP Semiconductors SMF05C vs PESD5V0L5UY
SMF05C-LF Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-70, 6 PIN ProTek Devices SMF05C vs SMF05C-LF
PESD5V0L5UY,115 PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin Nexperia SMF05C vs PESD5V0L5UY,115
PESD5V0L5UY,125 PESD5V0L5UY - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin Nexperia SMF05C vs PESD5V0L5UY,125
PESD5V0L5UY,115 PESDxL5UF; PESDxL5UV; PESDxL5UY - Low capacitance unidirectional fivefold ESD protection diode arrays TSSOP 6-Pin NXP Semiconductors SMF05C vs PESD5V0L5UY,115

Related Parts for SMF05C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF05C by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF05C by ProTek Devices

Select Manufacturer
Which Manufacturer of SMF05C would you like to use for your alert(s)?
  • Please alert me when SMF05C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF05C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF05C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF05C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF05C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF05C by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: