Part Details for SMF100ARVG by Taiwan Semiconductor
Overview of SMF100ARVG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF100ARVG
SMF100ARVG CAD Models
SMF100ARVG Part Data Attributes
|
SMF100ARVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF100ARVG
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-21 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF100ARVG
This table gives cross-reference parts and alternative options found for SMF100ARVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100ARVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100A_R2_10001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | SMF100ARVG vs SMF100A_R2_10001 |
SMF100A | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMF100ARVG vs SMF100A |
SMF100A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF100ARVG vs SMF100A_R2_00001 |
SMF100A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF100ARVG vs SMF100A |
SMF100A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF100ARVG vs SMF100A |
SMF100A-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF100ARVG vs SMF100A-XX-RG30 |
SMF100A_R1_10001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | SMF100ARVG vs SMF100A_R1_10001 |
SMF100AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100ARVG vs SMF100AV-T |
SMF100AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF100ARVG vs SMF100AT1G |
SMF100A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF100ARVG vs SMF100A_R1_00001 |