Part Details for SMF13A-T13 by Littelfuse Inc
Overview of SMF13A-T13 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF13A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6991
|
Newark | Tvs Smf 13V Uni, 13 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF13A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now |
DISTI #
576-SMF13A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 13V 5% Uni-directional RoHS: Compliant | 8928 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
SMF13A-T13
|
TTI | ESD Protection Diodes / TVS Diodes 200W 13V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0790 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 13V SOD123FL SMT T&R | 0 |
|
$0.1522 / $0.1750 | RFQ |
Part Details for SMF13A-T13
SMF13A-T13 CAD Models
SMF13A-T13 Part Data Attributes
|
SMF13A-T13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF13A-T13
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF13A-T13
This table gives cross-reference parts and alternative options found for SMF13A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF13A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF13 | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF13A-T13 vs SMF13 |
SMF13A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A-T13 vs SMF13A-E3-08 |
SMF13A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF13A-T13 vs SMF13A-T |
SMF13A | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF13A-T13 vs SMF13A |
SMF13AT/R13 | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF13A-T13 vs SMF13AT/R13 |
SMF13A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF13A-T13 vs SMF13A-T1-LF |
SMF13A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF13A-T13 vs SMF13A |
SMF13A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A-T13 vs SMF13A-HE3-08 |
SMF13A-TP | Trans Voltage Suppressor Diode, 200W, 13V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF13A-T13 vs SMF13A-TP |
SMF13A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF13A-T13 vs SMF13A-M3-08 |