Diodes
SMF14AT/R7
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMF14AT/R7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMF14AT/R7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMF14AT/R7 by PanJit Semiconductor

SMF14AT/R7
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-219AB
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
Breakdown Voltage-Max
17.2 V
Breakdown Voltage-Min
15.6 V
Breakdown Voltage-Nom
16.4 V
Clamping Voltage-Max
23.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMF14AT/R7
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMF14AT/R7

This table gives cross-reference parts and alternative options found for SMF14AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF14AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF14AT1G 200 Watt SOD-123FL Transient Voltage Suppressors, 14 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL onsemi SMF14AT/R7 vs SMF14AT1G
SMF14AT/R13 Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF14AT/R7 vs SMF14AT/R13
Part Number Description Manufacturer Compare
P4SMAJ14CF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc SMF14AT/R7 vs P4SMAJ14CF
SMAJ14C-GT3 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMF14AT/R7 vs SMAJ14C-GT3
SMF14AT/R13 Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF14AT/R7 vs SMF14AT/R13
SMAJ14CA-GT3 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMF14AT/R7 vs SMAJ14CA-GT3
SMF14AT1 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN Rochester Electronics LLC SMF14AT/R7 vs SMF14AT1
SMAJ14CA-G Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMF14AT/R7 vs SMAJ14CA-G
SMAJ14CA-T3 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMF14AT/R7 vs SMAJ14CA-T3
1SMA14CAT3 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC SMF14AT/R7 vs 1SMA14CAT3
SMAJ14CAP DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Micro Commercial Components SMF14AT/R7 vs SMAJ14CAP
SMF14AT1G 200 Watt SOD-123FL Transient Voltage Suppressors, 14 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL onsemi SMF14AT/R7 vs SMF14AT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF14AT/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF14AT/R7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SMF14AT/R7 would you like to use for your alert(s)?
  • Please alert me when SMF14AT/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF14AT/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF14AT/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF14AT/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF14AT/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF14AT/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: