Part Details for SMF14CA by HY Electronic Corp
Overview of SMF14CA by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF14CA
SMF14CA CAD Models
SMF14CA Part Data Attributes:
|
SMF14CA
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMF14CA
HY Electronic Corp
Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF14CA
This table gives cross-reference parts and alternative options found for SMF14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF14CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF14CA vs SMF14CA |
SMF14CA | Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF14CA vs SMF14CA |
SMF14CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF14CA vs SMF14CA-T |
SMF14CA | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF14CA vs SMF14CA |
SMF14CA-T1 | Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF14CA vs SMF14CA-T1 |
SMF14CA-TP | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF14CA vs SMF14CA-TP |
SMF14CA-T1-LF | Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF14CA vs SMF14CA-T1-LF |
SMF14CA-TP-HF | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF14CA vs SMF14CA-TP-HF |
SMF14CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF14CA vs SMF14CA |
SMF14C | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF14CA vs SMF14C |