-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9521
|
Newark | Tvs Diode, 200W, 15V, Unidir, Sod123Fl-2, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF15A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3820 |
|
$0.1540 / $0.4890 | Buy Now |
DISTI #
89Y6448
|
Newark | Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V, Maximum Breakdown Voltage:18.5V Rohs Compliant: Yes |Littelfuse SMF15A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
44W7169
|
Newark | Tvs Smf 15V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF15A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
F5817CT-ND
|
DigiKey | TVS SOD123FL 15V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42024 In Stock |
|
$0.0766 / $0.4800 | Buy Now |
DISTI #
576-SMF15A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 15V 5% Uni-directional | 20455 |
|
$0.0660 / $0.4200 | Buy Now |
DISTI #
V72:2272_06471226
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 200W 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips | Americas - 9591 |
|
$0.0546 / $0.1100 | Buy Now |
DISTI #
P40:2555_20025447
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 200W 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Europe - 3000 |
|
$0.0773 / $0.3815 | Buy Now |
DISTI #
E02:0323_06920816
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 200W 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2323 | Europe - 3000 |
|
$0.0801 | Buy Now |
DISTI #
71336800
|
RS | 200W Surface Mount Transient Voltage Suppressors in SMF Package | Littelfuse SMF15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 954 |
|
$0.3050 / $0.4350 | Buy Now |
|
Future Electronics | SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 63000Reel |
|
$0.0547 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF15A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF15A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZSMF15AT3G | DIODE TVS DIODE, Transient Suppressor | onsemi | SMF15A vs SZSMF15AT3G |
SMF15A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF15A vs SMF15A-HE3-08 |
SMF15A | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF15A vs SMF15A |
SMF15A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF15A vs SMF15A |
SMF15A-T1 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF15A vs SMF15A-T1 |
SMF15A | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF15A vs SMF15A |
SMF15A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF15A vs SMF15A-HM3-18 |
SMF15 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF15A vs SMF15 |
SMF15AT1G | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF15A vs SMF15AT1G |
SMF15A-TP | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF15A vs SMF15A-TP |